- RS Stock No.:
- 150-4033
- Mfr. Part No.:
- RDER71H332K0M1H03A
- Manufacturer:
- Murata
225 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.218
(exc. VAT)
€0.268
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.218 | €5.45 |
100 - 225 | €0.154 | €3.85 |
250 - 475 | €0.146 | €3.65 |
500 - 975 | €0.128 | €3.20 |
1000 + | €0.115 | €2.875 |
*price indicative |
- RS Stock No.:
- 150-4033
- Mfr. Part No.:
- RDER71H332K0M1H03A
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +125°C |