KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 152-5582
- Mfr. Part No.:
- C0805C475K9RACAUTO
- Manufacturer:
- KEMET
Price Each (On a Reel of 2500)**
€0.146
(exc. VAT)
€0.18
(inc. VAT)
Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.146 | €365.00 |
**price indicative
- RS Stock No.:
- 152-5582
- Mfr. Part No.:
- C0805C475K9RACAUTO
- Manufacturer:
- KEMET
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD