- RS Stock No.:
- 152-6111
- Mfr. Part No.:
- C0805C475K9RACAUTO
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 12-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.238
(exc. VAT)
€0.293
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.238 | €2.38 |
50 - 90 | €0.202 | €2.02 |
100 - 240 | €0.179 | €1.79 |
250 - 990 | €0.155 | €1.55 |
1000 + | €0.143 | €1.43 |
*price indicative |
- RS Stock No.:
- 152-6111
- Mfr. Part No.:
- C0805C475K9RACAUTO
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.
AEC–Q200 automotive qualified
Lead (Pb)-free, RoHS and REACH compliant
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10%, and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
Lead (Pb)-free, RoHS and REACH compliant
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10%, and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 6.3V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 152-6111
- Mfr. Part No.:
- C0805C475K9RACAUTO
- Manufacturer:
- KEMET