Login / Register to access your benefits
Recently searched

    Vishay 22nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

    Subtotal (1 reel of 1000 units)**

    €551.00

    (exc. VAT)

    €678.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 +€0.551€551.00

    **price indicative

    RS Stock No.:
    169-3012
    Mfr. Part No.:
    VJ1812Y223KXGAT
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Capacitance

    22nF

    Voltage

    1kV dc

    Package/Case

    1812 (4532M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    4.5 x 3.2 x 2.18mm

    Length

    4.5mm

    Depth

    3.2mm

    Height

    2.18mm

    Series

    VJ

    Maximum Operating Temperature

    +150°C

    Minimum Operating Temperature

    -55°C

    Related links