Vishay 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7903
- Mfr. Part No.:
- VJ0603Y223JXACW1BC
- Manufacturer:
- Vishay
Price Each (On a Reel of 4000)**
€0.014
(exc. VAT)
€0.017
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.014 | €56.00 |
**price indicative
- RS Stock No.:
- 272-7903
- Mfr. Part No.:
- VJ0603Y223JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole