- RS Stock No.:
- 169-6364
- Mfr. Part No.:
- GJM1555C1H2R7BB01D
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 10000)
€0.021
(exc. VAT)
€0.026
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | €0.021 | €210.00 |
*price indicative |
- RS Stock No.:
- 169-6364
- Mfr. Part No.:
- GJM1555C1H2R7BB01D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GJM |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 169-6364
- Mfr. Part No.:
- GJM1555C1H2R7BB01D
- Manufacturer:
- Murata