Murata 0.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface

Get a bulk buy discount

Add 20000 more to save €20.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

€60.00

(exc. VAT)

€70.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000€0.006€60.00-
20000 +€0.005€50.00€20.00

*price indicative

RS Stock No.:
170-6016
Mfr. Part No.:
GJM1555C1HR70BB01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

0.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GJM

Length

1mm

Height

500μm

Standards/Approvals

RoHS

Width

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy