KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 169-6737
- Mfr. Part No.:
- C1206C102KGRACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)**
€409.00
(exc. VAT)
€503.00
(inc. VAT)
10000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | €0.409 | €409.00 |
2000 - 2000 | €0.392 | €392.00 |
3000 + | €0.376 | €376.00 |
**price indicative
- RS Stock No.:
- 169-6737
- Mfr. Part No.:
- C1206C102KGRACTU
- Manufacturer:
- KEMET
Related links
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD