Yageo 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 669-8675
- Mfr. Part No.:
- CC1812KKX7RDBB102
- Manufacturer:
- Yageo
Bulk discount available
Price Each (In a Pack of 5)
€0.912
(exc. VAT)
€1.122
(inc. VAT)
115 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.912 | €4.56 |
50 - 95 | €0.848 | €4.24 |
100 - 245 | €0.784 | €3.92 |
250 - 495 | €0.732 | €3.66 |
500 + | €0.666 | €3.33 |
**price indicative
- RS Stock No.:
- 669-8675
- Mfr. Part No.:
- CC1812KKX7RDBB102
- Manufacturer:
- Yageo
Related links
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD