Syfer Technology 4.7 nF Multilayer Ceramic Capacitor, 1.5kV dc, ±10 %
- RS Stock No.:
- 170-6474
- Mfr. Part No.:
- 1210Y1K50472KXT
- Manufacturer:
- Syfer Technology
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6474
- Mfr. Part No.:
- 1210Y1K50472KXT
- Manufacturer:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 1.5kV dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Flexicap | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2mm | |
| Standards/Approvals | ISO 14001, RoHS, OHSAS 18001, IECQ-CECC | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 1.5kV dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Flexicap | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2mm | ||
Standards/Approvals ISO 14001, RoHS, OHSAS 18001, IECQ-CECC | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 1210
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Related links
- Syfer Technology 4.7 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 5.6 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 66 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Vishay 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
