Syfer Technology 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %

Subtotal (1 reel of 4000 units)*

€240.00

(exc. VAT)

€280.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
4000 +€0.06€240.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

€1.70

(exc. VAT)

€2.09

(inc. VAT)

RS Stock No.:
170-6580
Mfr. Part No.:
0603Y1000103KXT
Manufacturer:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Construction

Stacked

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Flexicap

Height

800μm

Width

800μm

Standards/Approvals

RoHS, IECQ-CECC, ISO 14001, OHSAS 18001

Length

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB

Syfer Flexicap 0603


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy