Syfer Technology 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %
- RS Stock No.:
- 170-6629
- Mfr. Part No.:
- 1812Y5000104KXT
- Manufacturer:
- Syfer Technology
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6629
- Mfr. Part No.:
- 1812Y5000104KXT
- Manufacturer:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 500V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Flexicap | |
| Width | 3.2mm | |
| Standards/Approvals | IEC 60384-14:2005, CSA 60950-1-07, UL 60950-1 | |
| Length | 4.5mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 500V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Flexicap | ||
Width 3.2mm | ||
Standards/Approvals IEC 60384-14:2005, CSA 60950-1-07, UL 60950-1 | ||
Length 4.5mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 1812
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 220 nF Multilayer Ceramic Capacitor ±10 %
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
