Syfer Technology 27 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %
- RS Stock No.:
- 170-6648
- Mfr. Part No.:
- 1812YA250273JXT
- Manufacturer:
- Syfer Technology
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6648
- Mfr. Part No.:
- 1812YA250273JXT
- Manufacturer:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 27nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Non Safety Flexicap | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Height | 3.2mm | |
| Standards/Approvals | CSA 60950-1-07, IEC 60384-14:2005, UL 60950-1 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 27nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Non Safety Flexicap | ||
Width 3.2mm | ||
Length 4.5mm | ||
Height 3.2mm | ||
Standards/Approvals CSA 60950-1-07, IEC 60384-14:2005, UL 60950-1 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer 250Vac non safety Flexicap
Provides a solution for use at up to 250Vac 60Hz continuous use and provides for non safety-critical applications
AC rated Multilayer Ceramic
Related links
- Syfer Technology 27 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
