Vishay 4.7nF MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 172-9052
- Mfr. Part No.:
- VJ1812A472JXCAT
- Manufacturer:
- Vishay
Price Each (On a Reel of 1000)**
€0.529
(exc. VAT)
€0.651
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.529 | €529.00 |
**price indicative
Related links
- Vishay 4.7nF MLCC ± 5% , Through Hole
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , Plug In
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 4.7nF MLCC SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD