Vishay 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 173-1220
- Mfr. Part No.:
- VJ0603A331JXBAC
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 4000 units)**
€192.00
(exc. VAT)
€236.00
(inc. VAT)
20000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | €0.048 | €192.00 |
8000 - 16000 | €0.046 | €184.00 |
20000 - 36000 | €0.043 | €172.00 |
40000 + | €0.041 | €164.00 |
**price indicative
Related links
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Wurth Elektronik 330pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD