Vishay 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 651-8197
- Mfr. Part No.:
- VJ0603A331JXBAC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 25)**
€0.167
(exc. VAT)
€0.205
(inc. VAT)
2050 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | €0.167 | €4.175 |
250 - 600 | €0.092 | €2.30 |
625 - 1225 | €0.084 | €2.10 |
1250 - 2475 | €0.076 | €1.90 |
2500 + | €0.067 | €1.675 |
**price indicative
Related links
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Wurth Elektronik 330pF Multilayer Ceramic Capacitor MLCC SMD