TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-5239
- Mfr. Part No.:
- CGA2B2NP02A471J050BA
- Manufacturer:
- TDK
Subtotal (1 reel of 10000 units)**
€200.00
(exc. VAT)
€200.00
(inc. VAT)
10000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.02 | €200.00 |
**price indicative
- RS Stock No.:
- 179-5239
- Mfr. Part No.:
- CGA2B2NP02A471J050BA
- Manufacturer:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TDK | |
Capacitance | 470pF | |
Voltage | 100V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | NP0 | |
Tolerance | ±5% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class 1 | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Manufacturer TDK | ||
Capacitance 470pF | ||
Voltage 100V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +150°C | ||
Related links
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole