- RS Stock No.:
- 180-6274
- Mfr. Part No.:
- C0402C471F5GACTU
- Manufacturer:
- KEMET
10000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 10000)
€0.307
(exc. VAT)
€0.378
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | €0.307 | €3,070.00 |
*price indicative |
- RS Stock No.:
- 180-6274
- Mfr. Part No.:
- C0402C471F5GACTU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable.The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant.circuit applications or those where Q and stability of capacitance characteristics are required.C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V,16V,25V,50V,100V,200V,and250V
Capacitance offerings ranging from 0.5pF up to 0.47μF
Available capacitance tolerances of ±0.10pF,±0.25pF,±0.5pF,±1%,±2%,±5%,±10%,and±20%No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability.
Lead (Pb)-free
DC voltage ratings of 10V,16V,25V,50V,100V,200V,and250V
Capacitance offerings ranging from 0.5pF up to 0.47μF
Available capacitance tolerances of ±0.10pF,±0.25pF,±0.5pF,±1%,±2%,±5%,±10%,and±20%No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±1% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | C0402C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
- RS Stock No.:
- 180-6274
- Mfr. Part No.:
- C0402C471F5GACTU
- Manufacturer:
- KEMET