KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 180-6420
- Mfr. Part No.:
- C1210C107M9PAC7210
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)**
€202.50
(exc. VAT)
€249.00
(inc. VAT)
1500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 1500 | €0.405 | €202.50 |
2000 + | €0.396 | €198.00 |
**price indicative
- RS Stock No.:
- 180-6420
- Mfr. Part No.:
- C1210C107M9PAC7210
- Manufacturer:
- KEMET
Related links
- KEMET 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD