Vishay 100nF MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 181-6495
- Mfr. Part No.:
- K104M15X7RF53H5
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Box of 5000)**
€0.045
(exc. VAT)
€0.055
(inc. VAT)
21450 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
5000 - 5000 | €0.045 | €225.00 |
10000 - 20000 | €0.042 | €210.00 |
25000 - 45000 | €0.04 | €200.00 |
50000 + | €0.038 | €190.00 |
**price indicative
Related links
- Vishay 100nF MLCC ±20% , Through Hole
- Vishay 100nF MLCC -20 → +80% , Through Hole
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Yageo 100nF MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF MLCC -20 % SMD