KEMET 22nF MLCC, 250V dc V, 5% , SMD
- RS Stock No.:
- 196-8616
- Mfr. Part No.:
- CAN21X223JAGACTU
- Manufacturer:
- KEMET
Bulk discount available
Price Each (On a Tape of 2)**
€3.71
(exc. VAT)
€4.56
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
2 - 8 | €3.71 | €7.42 |
10 - 48 | €3.49 | €6.98 |
50 - 248 | €3.265 | €6.53 |
250 + | €3.04 | €6.08 |
**price indicative
Related links
- KEMET 22nF MLCC 5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 22nF MLCC ±10% , SMD
- KEMET 22nF MLCC ±10% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD