Yageo 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 198-5254
- Mfr. Part No.:
- AC0402JRNPO9BN220
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 1000 more to save €3.00
View bulk pricing optionsSubtotal (1 tape of 250 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 750 | €0.013 | €3.25 | - |
| 1000 - 2250 | €0.01 | €2.50 | €3.00 |
| 2500 - 4750 | €0.008 | €2.00 | €12.50 |
| 5000 + | €0.007 | €1.75 | €30.00 |
*price indicative
- RS Stock No.:
- 198-5254
- Mfr. Part No.:
- AC0402JRNPO9BN220
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Automative E | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS, IEC 60384-21/22 | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Automative E | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals RoHS, IEC 60384-21/22 | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo 22pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
