Yageo 10 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 198-5285
- Mfr. Part No.:
- AC0603JRNPO0BN100
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 1000 more to save €11.00
View bulk pricing optionsSubtotal (1 tape of 250 units)*
€7.50
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- Plus 2,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 750 | €0.03 | €7.50 | - |
| 1000 - 2250 | €0.019 | €4.75 | €11.00 |
| 2500 - 4750 | €0.017 | €4.25 | €32.50 |
| 5000 + | €0.013 | €3.25 | €85.00 |
*price indicative
- RS Stock No.:
- 198-5285
- Mfr. Part No.:
- AC0603JRNPO0BN100
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Height | 800μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Height 800μm | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Maximum Operating Temperature 125°C | ||
The Yageo 10pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
