Yageo 470 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

€9.00

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 750€0.036€9.00
1000 - 2250€0.023€5.75
2500 - 4750€0.02€5.00
5000 +€0.019€4.75

*price indicative

Packaging Options:
RS Stock No.:
198-5289
Mfr. Part No.:
AC0603JRNPO0BN471
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

100V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Automative E

Standards/Approvals

IEC 60384-21/22, RoHS

Width

800μm

Length

1.6mm

Height

800μm

Maximum Operating Temperature

125°C

The Yageo 470pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy