Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

€3.00

(exc. VAT)

€3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 2000€0.006€3.00
2500 - 4500€0.004€2.00
5000 +€0.004€2.00

*price indicative

Packaging Options:
RS Stock No.:
199-2279
Distrelec Article No.:
304-40-043
Mfr. Part No.:
CC0402ZRY5V7BB104
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

-20 to 80 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Series

Standard

Width

500μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

1mm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

85°C

RoHS Status: Exempt

The Yageo 100nF multilayer ceramic capacitors (MLCC) is Y5V series chip capacitors with lead-free terminations. It is used in consumer electronics such as tuners, television receivers, video recorders, all type of cameras and also in mobile telephones

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy