Yageo 100nF MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 199-2422
- Mfr. Part No.:
- CC1812KKX7RABB104
- Manufacturer:
- Yageo
Price Each (On a Reel of 1000)**
€0.195
(exc. VAT)
€0.24
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
1000 - 2000 | €0.195 | €195.00 |
3000 + | €0.185 | €185.00 |
**price indicative
Related links
- Yageo 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD
- AVX 100nF MLCC ±10% , SMD
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD