Yageo 470 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

Get a bulk buy discount

Add 500 more to save 30%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400€0.083€8.30-
500 - 900€0.058€5.8030%
1000 - 1900€0.05€5.0039%
2000 +€0.046€4.6044%

*price indicative

Packaging Options:
RS Stock No.:
200-6463
Distrelec Article No.:
304-32-735
Mfr. Part No.:
CC0603FRNPO9BN471
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Height

800μm

Length

1.6mm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

RoHS Status: Exempt

The Yageo 470pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy