Yageo 100 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- RS Stock No.:
- 200-6464
- Mfr. Part No.:
- CC0603GRNPO9BN101
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 12000 more to save €12.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€60.00
(exc. VAT)
€72.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | €0.015 | €60.00 | - |
| 12000 + | €0.014 | €56.00 | €12.00 |
*price indicative
- RS Stock No.:
- 200-6464
- Mfr. Part No.:
- CC0603GRNPO9BN101
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 800μm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 800μm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Width 800μm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 100pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 100 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %
- Murata 120 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±2 %, Surface
