Yageo 330nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 200-6574
- Mfr. Part No.:
- CC0603KRX7R7BB334
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Reel of 4000)**
€0.016
(exc. VAT)
€0.02
(inc. VAT)
3800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 8000 | €0.016 | €64.00 |
12000 + | €0.016 | €64.00 |
**price indicative
Related links
- Yageo 330nF MLCC ±10% , SMD
- Yageo 330nF MLCC ±10% , SMD
- Yageo 330nF MLCC ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 330nF MLCC SMD
- KYOCERA AVX 330nF MLCC SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD