Yageo 68nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 200-6622
- Mfr. Part No.:
- CC0603KRX7R9BB683
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 250)**
€0.021
(exc. VAT)
€0.026
(inc. VAT)
Temporarily out of stock - back order for despatch 18-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
250 - 750 | €0.021 | €5.25 |
1000 - 1750 | €0.014 | €3.50 |
2000 + | €0.014 | €3.50 |
**price indicative
Related links
- Yageo 68nF MLCC ±10% , SMD
- Yageo 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF MLCC ±5% , SMD
- KYOCERA AVX 68nF MLCC SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD