KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, 20 %, Axial
- RS Stock No.:
- 205-3312
- Mfr. Part No.:
- C410C104M5U5TA7200
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 15000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€1,265.00
(exc. VAT)
€1,555.00
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 10000 | €0.253 | €1,265.00 | - |
| 15000 + | €0.234 | €1,170.00 | 7% |
*price indicative
- RS Stock No.:
- 205-3312
- Mfr. Part No.:
- C410C104M5U5TA7200
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0410 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | 20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C410C | |
| Width | 2.41mm | |
| Height | 2.41mm | |
| Length | 4.32mm | |
| Standards/Approvals | J-STD-020, EIA 624, EIA 556, EIA 481, AEC-Q200, IPC-7351 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0410 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Axial | ||
Dielectric Z5U | ||
Tolerance 20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C410C | ||
Width 2.41mm | ||
Height 2.41mm | ||
Length 4.32mm | ||
Standards/Approvals J-STD-020, EIA 624, EIA 556, EIA 481, AEC-Q200, IPC-7351 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Z5U dielectric axial multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has operating temperature range from +10°C to +85°C.
Axial leaded form factor
Conformably coated
Lead free
Pure matte tin plated termination finish
RoHS, and REACH Compliant
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 220 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 47 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
