Vishay 1nF MLCC, 50V dc V, ± 5% , Through Hole
- RS Stock No.:
- 210-7790
- Mfr. Part No.:
- K102J15C0GF53H5G
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 5000 units)**
€615.00
(exc. VAT)
€755.00
(inc. VAT)
4230 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5000 - 5000 | €0.123 | €615.00 |
10000 + | €0.116 | €580.00 |
**price indicative
Related links
- Vishay 1nF MLCC ± 5% , Through Hole
- Vishay 1nF MLCC 10% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF MLCC ±5% , SMD
- Murata 1nF MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD