TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7541
- Mfr. Part No.:
- CNA5L1X7R1E106K160AE
- Manufacturer:
- TDK
Bulk discount available
Price Each (In a Pack of 5)**
€0.966
(exc. VAT)
€1.188
(inc. VAT)
2000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €0.966 | €4.83 |
10 - 20 | €0.58 | €2.90 |
25 - 45 | €0.532 | €2.66 |
50 + | €0.482 | €2.41 |
**price indicative
- RS Stock No.:
- 242-7541
- Mfr. Part No.:
- CNA5L1X7R1E106K160AE
- Manufacturer:
- TDK
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD