Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 257-1070
- Mfr. Part No.:
- 885012106030
- Manufacturer:
- Wurth Elektronik
Price Each (On a Reel of 4000)**
€0.051
(exc. VAT)
€0.063
(inc. VAT)
2700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.051 | €204.00 |
**price indicative
- RS Stock No.:
- 257-1070
- Mfr. Part No.:
- 885012106030
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD