Murata 10μF MLCC, 25V dc V, SMD
- RS Stock No.:
- 247-8204
- Mfr. Part No.:
- GRT21BC71E106KE13L
- Manufacturer:
- Murata
Price Each (On a Reel of 3000)**
€0.115
(exc. VAT)
€0.141
(inc. VAT)
8540 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.115 | €345.00 |
**price indicative
- RS Stock No.:
- 247-8204
- Mfr. Part No.:
- GRT21BC71E106KE13L
- Manufacturer:
- Murata
Related links
- Murata 10μF MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 470nF MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD