Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- RS Stock No.:
- 250-7699
- Mfr. Part No.:
- VJ1206Y472KXEAC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 10)**
€0.143
(exc. VAT)
€0.176
(inc. VAT)
5470 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.143 | €1.43 |
100 - 240 | €0.098 | €0.98 |
250 - 490 | €0.093 | €0.93 |
500 - 990 | €0.086 | €0.86 |
1000 + | €0.079 | €0.79 |
**price indicative
Related links
- Vishay 47nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 4.7nF MLCC SMD
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD