Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Subtotal (1 reel of 4000 units)*

€120.00

(exc. VAT)

€160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.03€120.00

*price indicative

RS Stock No.:
257-5658
Mfr. Part No.:
CL10B105KA8VPNC
Manufacturer:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Length

1.6mm

Height

800μm

Standards/Approvals

RoHS, REACH

Width

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 1 μF and tolerance +/-10%. The MLCC comes with 25 V dc rated voltage. The size code for this product is 0603. X7R is used as dielectric material in this MLCC.

Capacitance is 1 μF with +/-10% tolerance

Rated voltage is 25 V dc

Size code for this product is 0603

Dielectric material used is X7R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy