Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 257-5684
- Mfr. Part No.:
- CL21B224KBFVPNE
- Manufacturer:
- Samsung Electro-Mechanics
Subtotal (1 reel of 2000 units)*
€78.00
(exc. VAT)
€96.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.039 | €78.00 |
*price indicative
- RS Stock No.:
- 257-5684
- Mfr. Part No.:
- CL21B224KBFVPNE
- Manufacturer:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.25mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS, REACH | ||
Height 1.25mm | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 220 nF and tolerance +/-10%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0805. X7R is used as dielectric material in this MLCC.
Capacitance is 220 nF with +/-10% tolerance
Rated voltage is 50 V dc
Size code for this product is 0805
Dielectric material used is X7R
Related links
- Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
