Samsung Electro-Mechanics 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 257-5897
- Mfr. Part No.:
- CL10C200JB8NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 250 - 750 | €0.016 | €4.00 |
| 1000 - 1750 | €0.014 | €3.50 |
| 2000 + | €0.011 | €2.75 |
*price indicative
- RS Stock No.:
- 257-5897
- Mfr. Part No.:
- CL10C200JB8NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 20pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 20pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 20 pF and tolerance +/-5%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0603. COG is used as dielectric material in this MLCC.
Capacitance is 20 pF with +/-5% tolerance
Rated voltage is 50 V dc
Size code for this product is 0603
Dielectric material used is COG
Related links
- Samsung Electro-Mechanics 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
