Murata 100μF Multilayer Ceramic Capacitor MLCC, 4V dc V, SMD
- RS Stock No.:
- 260-8816
- Mfr. Part No.:
- GRM21BR60G107ME11L
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Tape of 10)**
€0.415
(exc. VAT)
€0.51
(inc. VAT)
2990 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 190 | €0.415 | €4.15 |
200 - 490 | €0.377 | €3.77 |
500 - 990 | €0.343 | €3.43 |
1000 + | €0.32 | €3.20 |
**price indicative
- RS Stock No.:
- 260-8816
- Mfr. Part No.:
- GRM21BR60G107ME11L
- Manufacturer:
- Murata
Related links
- Murata 100μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 150μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD