Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 263-4149
- Mfr. Part No.:
- 885012207069
- Manufacturer:
- Wurth Elektronik
Price Each (On a Reel of 4000)**
€0.024
(exc. VAT)
€0.03
(inc. VAT)
3400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.024 | €96.00 |
**price indicative
- RS Stock No.:
- 263-4149
- Mfr. Part No.:
- 885012207069
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF MLCC ±10% , SMD
- Vishay 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD