KEMET 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€1.65

(exc. VAT)

€2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 191,775 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.066€1.65-
100 - 225€0.062€1.556%
250 - 475€0.057€1.4313%
500 - 975€0.054€1.3518%
1000 +€0.051€1.2822%

*price indicative

Packaging Options:
RS Stock No.:
264-4545
Mfr. Part No.:
C0603C471J5GACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

800μm

Width

800μm

Standards/Approvals

EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX

Kemet 0603 C0G and X5R dielectric


X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°

X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C

Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable

Capacitance is not affected by a change in voltage and time

These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy