Vishay 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 272-7817
- Mfr. Part No.:
- VJ0603A100FXACW1BC
- Manufacturer:
- Vishay
Price Each (On a Reel of 4000)**
€0.02
(exc. VAT)
€0.02
(inc. VAT)
2000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.02 | €80.00 |
**price indicative
- RS Stock No.:
- 272-7817
- Mfr. Part No.:
- VJ0603A100FXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD