Vishay 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7820
- Mfr. Part No.:
- VJ0603A100JXAAC
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)**
€5.70
(exc. VAT)
€7.00
(inc. VAT)
6600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 400 | €0.057 | €5.70 |
500 - 900 | €0.054 | €5.40 |
1000 - 1400 | €0.048 | €4.80 |
1500 - 1900 | €0.044 | €4.40 |
2000 + | €0.039 | €3.90 |
**price indicative
Related links
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD