Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7853
- Mfr. Part No.:
- VJ0603A221JXACW1BC
- Manufacturer:
- Vishay
Price Each (On a Reel of 4000)**
€0.01
(exc. VAT)
€0.01
(inc. VAT)
Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.01 | €40.00 |
**price indicative
- RS Stock No.:
- 272-7853
- Mfr. Part No.:
- VJ0603A221JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD