Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7854
- Mfr. Part No.:
- VJ0603A221JXACW1BC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 200)**
€0.017
(exc. VAT)
€0.021
(inc. VAT)
Temporarily out of stock - back order for despatch 10-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
200 - 200 | €0.017 | €3.40 |
400 - 800 | €0.015 | €3.00 |
1000 - 1800 | €0.013 | €2.60 |
2000 + | €0.011 | €2.20 |
**price indicative
- RS Stock No.:
- 272-7854
- Mfr. Part No.:
- VJ0603A221JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD