Vishay 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7863
- Mfr. Part No.:
- VJ0603A470JXACW1BC
- Manufacturer:
- Vishay
Price Each (On a Reel of 4000)**
€0.007
(exc. VAT)
€0.009
(inc. VAT)
11000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.007 | €28.00 |
**price indicative
- RS Stock No.:
- 272-7863
- Mfr. Part No.:
- VJ0603A470JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD