Vishay 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7904
- Mfr. Part No.:
- VJ0603Y223JXACW1BC
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 200 units)**
€6.80
(exc. VAT)
€8.40
(inc. VAT)
600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
200 - 200 | €0.034 | €6.80 |
400 - 800 | €0.03 | €6.00 |
1000 - 1800 | €0.027 | €5.40 |
2000 + | €0.023 | €4.60 |
**price indicative
- RS Stock No.:
- 272-7904
- Mfr. Part No.:
- VJ0603Y223JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole