Vishay 560pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7930
- Mfr. Part No.:
- VJ0805A561JXAAC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 100)**
€0.08
(exc. VAT)
€0.10
(inc. VAT)
5400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 100 | €0.08 | €8.00 |
200 - 400 | €0.074 | €7.40 |
500 - 900 | €0.067 | €6.70 |
1000 - 1400 | €0.061 | €6.10 |
1500 + | €0.054 | €5.40 |
**price indicative
Related links
- Vishay 560pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 560pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 560pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 560pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 560pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 560pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 560pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD