Murata 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 276-3865
- Mfr. Part No.:
- ZRB15XR60J106ME12D
- Manufacturer:
- Murata
Price Each (On a Reel of 8000)**
€0.032
(exc. VAT)
€0.039
(inc. VAT)
7860 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
8000 + | €0.032 | €256.00 |
**price indicative
- RS Stock No.:
- 276-3865
- Mfr. Part No.:
- ZRB15XR60J106ME12D
- Manufacturer:
- Murata
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD